Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Male PS/2 to Unterminated, Cable 2m

RS Stock No.: 463-502Brand: RS PRO
brand-logo
View all in PS/2 Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

PS/2

Connector 2

Unterminated

Connector 1 Gender

Male

Sheath Colour

Black

Length

2m

Outer Sheath Material

PVC

Voltage Rating

50 V ac/dc

Current Rating

1 A ac/dc

Standards Met

UL Listed

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 12.48

€ 12.48 Each (Exc. Vat)

€ 15.48

€ 15.48 Each (inc. VAT)

RS PRO Male PS/2 to Unterminated, Cable 2m

€ 12.48

€ 12.48 Each (Exc. Vat)

€ 15.48

€ 15.48 Each (inc. VAT)

RS PRO Male PS/2 to Unterminated, Cable 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 12.48
15 - 49€ 9.58
50 - 99€ 9.19
100+€ 8.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

PS/2

Connector 2

Unterminated

Connector 1 Gender

Male

Sheath Colour

Black

Length

2m

Outer Sheath Material

PVC

Voltage Rating

50 V ac/dc

Current Rating

1 A ac/dc

Standards Met

UL Listed

Country of Origin

China

You may be interested in