Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Male RJ45 Connector, Cat5e Straight 1 Port 8P8C -Way

RS Stock No.: 266-2639Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

€ 52.00

€ 0.52 Each (In a Pack of 100) (Exc. Vat)

€ 64.48

€ 0.645 Each (In a Pack of 100) (inc. VAT)

RS PRO Male RJ45 Connector, Cat5e Straight 1 Port 8P8C -Way

€ 52.00

€ 0.52 Each (In a Pack of 100) (Exc. Vat)

€ 64.48

€ 0.645 Each (In a Pack of 100) (inc. VAT)

RS PRO Male RJ45 Connector, Cat5e Straight 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Number of Ports

1

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Contact Plating

Gold

Country of Origin

China