RS PRO Male SVGA to Female SVGA SVGA Cable, 1.8m Beige

RS Stock No.: 286-3349Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

SVGA

Connector 2

SVGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1.8m

Outer Sheath Material

PVC

Sheath Colour

Beige

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Country of Origin

China

€ 26.57

€ 26.57 Each (Exc. Vat)

€ 32.95

€ 32.95 Each (inc. VAT)

RS PRO Male SVGA to Female SVGA SVGA Cable, 1.8m Beige

€ 26.57

€ 26.57 Each (Exc. Vat)

€ 32.95

€ 32.95 Each (inc. VAT)

RS PRO Male SVGA to Female SVGA SVGA Cable, 1.8m Beige

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector 1

SVGA

Connector 2

SVGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1.8m

Outer Sheath Material

PVC

Sheath Colour

Beige

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Country of Origin

China