RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 1m, RF Coaxial, Terminated75Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5mm
Characteristic Impedance
75Ω
Length
1m
Sheath Colour
Black
Conductor Strand Type
Solid
Number of Strands
32
Core Strands
32/0.10
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Size of Strands
0.10mm
Country of Origin
China
€ 22.29
€ 22.29 1 Box of 10 (Exc. Vat)
€ 27.64
€ 27.64 1 Box of 10 (inc. VAT)
1
€ 22.29
€ 22.29 1 Box of 10 (Exc. Vat)
€ 27.64
€ 27.64 1 Box of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5mm
Characteristic Impedance
75Ω
Length
1m
Sheath Colour
Black
Conductor Strand Type
Solid
Number of Strands
32
Core Strands
32/0.10
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Size of Strands
0.10mm
Country of Origin
China