E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Matt Black Glass Filled Nylon Cabinet Handle 45 mm Height, 31mm Width, 132mm Length

RS Stock No.: 284-5545Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Glass Filled Nylon

Finish

Matt

Length

132mm

Height

45 mm

Width

31mm

Handle Type

Pull

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 17.80

€ 8.90 Each (In a Pack of 2) (Exc. Vat)

€ 22.07

€ 11.036 Each (In a Pack of 2) (inc. VAT)

RS PRO Matt Black Glass Filled Nylon Cabinet Handle 45 mm Height, 31mm Width, 132mm Length

€ 17.80

€ 8.90 Each (In a Pack of 2) (Exc. Vat)

€ 22.07

€ 11.036 Each (In a Pack of 2) (inc. VAT)

RS PRO Matt Black Glass Filled Nylon Cabinet Handle 45 mm Height, 31mm Width, 132mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Glass Filled Nylon

Finish

Matt

Length

132mm

Height

45 mm

Width

31mm

Handle Type

Pull

Colour

Black

Country of Origin

China