Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Medium Aluminium Oxide Deburring & Finishing Wheel, 75mm

RS Stock No.: 690-350Brand: RS PRO
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium Oxide

Grade

Medium

Wheel Diameter

75mm

Wheel Width

50mm

Bore Diameter

6mm

Country of Origin

France

Product details

Finishing Wheels

Manufactured from nylon fabric, impregnated with aluminium oxide abrasive grain, interleaved with coated abrasive fabric
Integral 6mm diameter shaft
Used in the removal of scratches, light deburring, de-nibbing and blending-in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Medium Aluminium Oxide Deburring & Finishing Wheel, 75mm

P.O.A.

RS PRO Medium Aluminium Oxide Deburring & Finishing Wheel, 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium Oxide

Grade

Medium

Wheel Diameter

75mm

Wheel Width

50mm

Bore Diameter

6mm

Country of Origin

France

Product details

Finishing Wheels

Manufactured from nylon fabric, impregnated with aluminium oxide abrasive grain, interleaved with coated abrasive fabric
Integral 6mm diameter shaft
Used in the removal of scratches, light deburring, de-nibbing and blending-in

You may be interested in