RS PRO Mesh Basket, 200mm x 460mm, White

RS Stock No.: 513-2152Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Mesh Basket

Overall Height

200mm

Overall Width

460mm

Overall Depth

200mm

Colour

White

Compatible Bin Size

1

Country of Origin

United Kingdom

Product details

Mesh Baskets

Mesh baskets that fit onto metric and imperial louvre panels.
Available in 2 sizes
Front to back mesh dividers are available separately
Panel not included

You may be interested in
RS PRO PP Storage Bin, 390mm x 495mm x 320mm, Grey
€ 33.926Each (In a Pack of 4) (Exc. Vat)

P.O.A.

RS PRO Mesh Basket, 200mm x 460mm, White

P.O.A.

RS PRO Mesh Basket, 200mm x 460mm, White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PP Storage Bin, 390mm x 495mm x 320mm, Grey
€ 33.926Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Mesh Basket

Overall Height

200mm

Overall Width

460mm

Overall Depth

200mm

Colour

White

Compatible Bin Size

1

Country of Origin

United Kingdom

Product details

Mesh Baskets

Mesh baskets that fit onto metric and imperial louvre panels.
Available in 2 sizes
Front to back mesh dividers are available separately
Panel not included

You may be interested in
RS PRO PP Storage Bin, 390mm x 495mm x 320mm, Grey
€ 33.926Each (In a Pack of 4) (Exc. Vat)