E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Metal Masonry Anchor M4 x 45 x 45mm, 7mm Fixing Hole

RS Stock No.: 177-6980Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4 x 45

Type

Wall Anchor

Length

45mm

Fixing Hole Diameter

7mm

Maximum Fixing Thickness

15mm

Material

Metal

You may be interested in
Stock information temporarily unavailable.

€ 11.75

€ 11.75 1 Bag of 25 (Exc. Vat)

€ 14.57

€ 14.57 1 Bag of 25 (inc. VAT)

RS PRO Metal Masonry Anchor M4 x 45 x 45mm, 7mm Fixing Hole

€ 11.75

€ 11.75 1 Bag of 25 (Exc. Vat)

€ 14.57

€ 14.57 1 Bag of 25 (inc. VAT)

RS PRO Metal Masonry Anchor M4 x 45 x 45mm, 7mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4 x 45

Type

Wall Anchor

Length

45mm

Fixing Hole Diameter

7mm

Maximum Fixing Thickness

15mm

Material

Metal

You may be interested in