RS PRO Metallic Tape, 50mm x 45m

Technical Document
Specifications
Brand
RS ProTape Type
Aluminium Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
45m
Adhesion Strength
3.8 N/cm
Adhesive Material
Aluminium Foil
Maximum Temperature Resistance
+110°C
Minimum Temperature Resistance
-20°C
Country of Origin
United Kingdom
€ 20.20
€ 20.20 Each (Exc. Vat)
€ 25.05
€ 25.05 Each (inc. VAT)
1
€ 20.20
€ 20.20 Each (Exc. Vat)
€ 25.05
€ 25.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | € 20.20 |
6 - 14 | € 19.71 |
15+ | € 19.58 |
Technical Document
Specifications
Brand
RS ProTape Type
Aluminium Tape
Total Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
45m
Adhesion Strength
3.8 N/cm
Adhesive Material
Aluminium Foil
Maximum Temperature Resistance
+110°C
Minimum Temperature Resistance
-20°C
Country of Origin
United Kingdom