RS PRO Microwave Microwave Detector

RS Stock No.: 193-8685Brand: RS PRO
brand-logo
View all in Microwave Detectors

Technical Document

Specifications

Brand

RS Pro

Radiation Type

Microwave

Power Source

Battery

Battery Type

9V

Dimensions

60 x 42 x 160mm

Weight

151g

Height

160mm

Length

60mm

Maximum Frequency

2.45GHz

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

42mm

Country of Origin

China

Stock information temporarily unavailable.

€ 44.40

€ 44.40 Each (Exc. Vat)

€ 55.06

€ 55.06 Each (inc. VAT)

RS PRO Microwave Microwave Detector

€ 44.40

€ 44.40 Each (Exc. Vat)

€ 55.06

€ 55.06 Each (inc. VAT)

RS PRO Microwave Microwave Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Radiation Type

Microwave

Power Source

Battery

Battery Type

9V

Dimensions

60 x 42 x 160mm

Weight

151g

Height

160mm

Length

60mm

Maximum Frequency

2.45GHz

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

42mm

Country of Origin

China