RS PRO Midget Flange Indicator Light, Clear, 28 V, 40 mA, 20000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
40 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
15.9 mm
Lens Colour
Clear
Luminosity
2.5 lm
Life Hours
20000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
€ 18.30
€ 1.83 Each (In a Pack of 10) (Exc. Vat)
€ 22.69
€ 2.269 Each (In a Pack of 10) (inc. VAT)
10
€ 18.30
€ 1.83 Each (In a Pack of 10) (Exc. Vat)
€ 22.69
€ 2.269 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.83 | € 18.30 |
100 - 490 | € 1.67 | € 16.70 |
500 - 990 | € 1.44 | € 14.40 |
1000+ | € 1.36 | € 13.60 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28 V
Lamp Base
Midget Flange
Current Rating
40 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
15.9 mm
Lens Colour
Clear
Luminosity
2.5 lm
Life Hours
20000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.