RS PRO Midget Flange Indicator Light, Clear, 48 V, 25 mA, 2500h

Technical Document
Specifications
Brand
RS ProVoltage Rating
48 V
Lamp Base
Midget Flange
Current Rating
25 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
4 lm
Life Hours
2500h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
€ 18.50
€ 1.85 Each (In a Pack of 10) (Exc. Vat)
€ 22.94
€ 2.294 Each (In a Pack of 10) (inc. VAT)
10
€ 18.50
€ 1.85 Each (In a Pack of 10) (Exc. Vat)
€ 22.94
€ 2.294 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.85 | € 18.50 |
100 - 490 | € 1.72 | € 17.20 |
500 - 2490 | € 1.51 | € 15.10 |
2500+ | € 1.31 | € 13.10 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
48 V
Lamp Base
Midget Flange
Current Rating
25 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
4 lm
Life Hours
2500h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.