RS PRO Mild Steel 150mm Cantilever Arm With 135 x 45mm Base 0.421kg
RS Stock No.: 771-4822Brand: RS PRO

Technical Document
Specifications
Brand
RS ProArm Length
150mm
Base Dimensions
135 x 45mm
Material
Mild Steel
Weight Per Item
0.421kg
Base Height
135mm
Base Width
45mm
Country of Origin
United Arab Emirates
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
RS PRO Mild Steel 150mm Cantilever Arm With 135 x 45mm Base 0.421kg
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
RS PRO Mild Steel 150mm Cantilever Arm With 135 x 45mm Base 0.421kg
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProArm Length
150mm
Base Dimensions
135 x 45mm
Material
Mild Steel
Weight Per Item
0.421kg
Base Height
135mm
Base Width
45mm
Country of Origin
United Arab Emirates