E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Mild Steel Angle 25mm x 25mm x 3mm

RS Stock No.: 770-636Brand: RS PRO
brand-logo
View all in Metal Angle

Technical Document

Specifications

Brand

RS Pro

Form

Angle

Material

Mild Steel

Length

1m

Width

25mm

Height

25mm

Thickness

3mm

Material Grade

080A15

Country of Origin

United Kingdom

You may be interested in
RS PRO Mild Steel Angle 20mm x 20mm x 3mm
€ 171.101 Lot of 3 (Exc. Vat)
Stock information temporarily unavailable.

€ 160.98

€ 160.98 1 Lot of 3 (Exc. Vat)

€ 199.62

€ 199.62 1 Lot of 3 (inc. VAT)

RS PRO Mild Steel Angle 25mm x 25mm x 3mm

€ 160.98

€ 160.98 1 Lot of 3 (Exc. Vat)

€ 199.62

€ 199.62 1 Lot of 3 (inc. VAT)

RS PRO Mild Steel Angle 25mm x 25mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 160.98
3 - 9€ 151.84
10 - 29€ 145.99
30+€ 134.72
You may be interested in
RS PRO Mild Steel Angle 20mm x 20mm x 3mm
€ 171.101 Lot of 3 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Angle

Material

Mild Steel

Length

1m

Width

25mm

Height

25mm

Thickness

3mm

Material Grade

080A15

Country of Origin

United Kingdom

You may be interested in
RS PRO Mild Steel Angle 20mm x 20mm x 3mm
€ 171.101 Lot of 3 (Exc. Vat)