Technical Document
Specifications
Brand
RS ProInside Diameter
13 → 20mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
13mm
Inside Diameter Maximum
20mm
Band Width
20mm
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
€ 5.85
€ 5.85 1 Bag of 5 (Exc. Vat)
€ 7.25
€ 7.25 1 Bag of 5 (inc. VAT)
RS PRO Mild Steel Hex Screw Worm Drive, 20mm Band Width, 13 → 20mm ID
1
€ 5.85
€ 5.85 1 Bag of 5 (Exc. Vat)
€ 7.25
€ 7.25 1 Bag of 5 (inc. VAT)
RS PRO Mild Steel Hex Screw Worm Drive, 20mm Band Width, 13 → 20mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 5.85 |
5 - 9 | € 5.69 |
10 - 29 | € 5.48 |
30+ | € 5.12 |
Technical Document
Specifications
Brand
RS ProInside Diameter
13 → 20mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
13mm
Inside Diameter Maximum
20mm
Band Width
20mm
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand