RS PRO Mild Steel Wall Panel Tool Holder

RS Stock No.: 374-1546Brand: RS PRO
brand-logo
View all in Tool Racks, Hooks & Holders

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Hook

Diameter

13mm

Material

Mild Steel

Set Contents

Size 4 Louvered Panel Spigot

Country of Origin

United Kingdom

Product details

RS Pro Louvred Panel Spigots

Brought to you under the trusted RS Pro Brand, this selection of square tubular louvre panel spigots and single wire spigots are made from mild steel and have a galvanised finish. An ideal system for wall mounting accessories such as bins, spigots. They are designed to fit louvred panels and support cable reels, or other similar items.

Features and Benefits
The Tubular spigots can handle a 10 kg load
The single wire spigots can handle 1 kg.
Tubular spigots slot into 2 louvres, while the wire spigots use one
Finished epoxy powder coated grey finish

Also available in this range:

• Stock No. 374-1489 is a pack of 5 size 1 Spigots.
• Stock No. 374-1568 is a pack of 5 size 2 Spigots.
• Stock No. 374-1552 is a pack of 5 size 3 Spigots.
• Stock No. 374-1546 is a pack of 5 size 4 Spigots.
• Stock No. 374-1530 is a pack of 5 size 5 Spigots.
• Stock No. 374-1524 is a pack of 10 size 6 Spigots.
• Stock No. 374-1518 is a pack of 10 size 7 Spigots.
• Stock No. 374-1502 is a pack of 10 size 8 Spigots.

You may be interested in
RS PRO Mild Steel Wall Panel Tool Holder
€ 94.571 Lot of 5 (Exc. Vat)

P.O.A.

RS PRO Mild Steel Wall Panel Tool Holder

P.O.A.

RS PRO Mild Steel Wall Panel Tool Holder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Mild Steel Wall Panel Tool Holder
€ 94.571 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Hook

Diameter

13mm

Material

Mild Steel

Set Contents

Size 4 Louvered Panel Spigot

Country of Origin

United Kingdom

Product details

RS Pro Louvred Panel Spigots

Brought to you under the trusted RS Pro Brand, this selection of square tubular louvre panel spigots and single wire spigots are made from mild steel and have a galvanised finish. An ideal system for wall mounting accessories such as bins, spigots. They are designed to fit louvred panels and support cable reels, or other similar items.

Features and Benefits
The Tubular spigots can handle a 10 kg load
The single wire spigots can handle 1 kg.
Tubular spigots slot into 2 louvres, while the wire spigots use one
Finished epoxy powder coated grey finish

Also available in this range:

• Stock No. 374-1489 is a pack of 5 size 1 Spigots.
• Stock No. 374-1568 is a pack of 5 size 2 Spigots.
• Stock No. 374-1552 is a pack of 5 size 3 Spigots.
• Stock No. 374-1546 is a pack of 5 size 4 Spigots.
• Stock No. 374-1530 is a pack of 5 size 5 Spigots.
• Stock No. 374-1524 is a pack of 10 size 6 Spigots.
• Stock No. 374-1518 is a pack of 10 size 7 Spigots.
• Stock No. 374-1502 is a pack of 10 size 8 Spigots.

You may be interested in
RS PRO Mild Steel Wall Panel Tool Holder
€ 94.571 Lot of 5 (Exc. Vat)