E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

RS Stock No.: 220-9512Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Quickwire Connector

Connector Type

Flat Pin

Connection Gender

Male-Female

Plug/Socket

Plug & Socket

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 12.97

€ 12.97 Each (Exc. Vat)

€ 16.08

€ 16.08 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

€ 12.97

€ 12.97 Each (Exc. Vat)

€ 16.08

€ 16.08 Each (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Quickwire Connector

Connector Type

Flat Pin

Connection Gender

Male-Female

Plug/Socket

Plug & Socket

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom