RS PRO Mitre Gear, 3mm Bore, 16 Teeth, 0.5 Module
RS Stock No.: 182-7986Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
3mm
Module
0.5
Gear Type
Mitre
Number Of Teeth
16
Pitch
0.5mm
Pressure Angle
20°
Country of Origin
Germany
€ 7.55
€ 1.51 Each (In a Pack of 5) (Exc. Vat)
€ 9.36
€ 1.872 Each (In a Pack of 5) (inc. VAT)
RS PRO Mitre Gear, 3mm Bore, 16 Teeth, 0.5 Module
5
€ 7.55
€ 1.51 Each (In a Pack of 5) (Exc. Vat)
€ 9.36
€ 1.872 Each (In a Pack of 5) (inc. VAT)
RS PRO Mitre Gear, 3mm Bore, 16 Teeth, 0.5 Module
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.51 | € 7.55 |
25 - 45 | € 1.51 | € 7.55 |
50+ | € 1.51 | € 7.55 |
Technical Document
Specifications
Brand
RS ProBore
3mm
Module
0.5
Gear Type
Mitre
Number Of Teeth
16
Pitch
0.5mm
Pressure Angle
20°
Country of Origin
Germany