RS PRO MM2000 Thermometer & Probe Kit for HVAC, Industrial Use, Type K Thermocouple Probe, 1 Input(s), +1372°C Max,

RS Stock No.: 434-2415Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Model Number

MM2000

Probe Type

Type K Thermocouple

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Product details

RS PRO Thermometer Kit for HVAC Temperature Measuring – Type K

The 434-2415 Heat and Ventilation Kit is a high accuracy, K type thermocouple kit which is specifically designed for a range of heat and ventilation applications. The MM2020 thermometer contained within this kit has a variety of functions including differential display, hold function and is switchable between ⁰C/⁰F temperature scales.


The kit is supplied with a straight handle socket probe for precise temperature monitoring and ease-of-use when switching between probes for surface, immersion or air temperatures. The kit also includes a pipe clamp probe for the temperature measurement of pipes up to 25 mm in diameter.


RS PRO offers this kit comprising of thermometer, sturdy carrying case and probes for most heating, ventilation and air conditioning (HVAC) temperature measuring applications. This kit is supplied with all the probes commonly used within the hearing and ventilation industry for both installation and servicing engineers.

Kit comprises of:

  • MM2020 Dual Input Thermometer

  • Plug Mounted Air Probe

  • Plug Mounted Surface Ribbon Probe

  • Plug Mounted General Purpose Probe

  • Pipe Clamp Probe

  • Handle Probe

  • Carry case

Features and Benefits:

  • Heating and Ventilation Probe Kit - Type ’K

  • High Accuracy Thermocouple Material Throughout Type ’K’ Thermocouple : Class I (±01.5°C ±0.25%)

  • Complete kit but it can be used with most K type thermocouple probes

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating and ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

€ 554.06

€ 554.06 Each (Exc. Vat)

€ 687.03

€ 687.03 Each (inc. VAT)

RS PRO MM2000 Thermometer & Probe Kit for HVAC, Industrial Use, Type K Thermocouple Probe, 1 Input(s), +1372°C Max,

€ 554.06

€ 554.06 Each (Exc. Vat)

€ 687.03

€ 687.03 Each (inc. VAT)

RS PRO MM2000 Thermometer & Probe Kit for HVAC, Industrial Use, Type K Thermocouple Probe, 1 Input(s), +1372°C Max,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Model Number

MM2000

Probe Type

Type K Thermocouple

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Product details

RS PRO Thermometer Kit for HVAC Temperature Measuring – Type K

The 434-2415 Heat and Ventilation Kit is a high accuracy, K type thermocouple kit which is specifically designed for a range of heat and ventilation applications. The MM2020 thermometer contained within this kit has a variety of functions including differential display, hold function and is switchable between ⁰C/⁰F temperature scales.


The kit is supplied with a straight handle socket probe for precise temperature monitoring and ease-of-use when switching between probes for surface, immersion or air temperatures. The kit also includes a pipe clamp probe for the temperature measurement of pipes up to 25 mm in diameter.


RS PRO offers this kit comprising of thermometer, sturdy carrying case and probes for most heating, ventilation and air conditioning (HVAC) temperature measuring applications. This kit is supplied with all the probes commonly used within the hearing and ventilation industry for both installation and servicing engineers.

Kit comprises of:

  • MM2020 Dual Input Thermometer

  • Plug Mounted Air Probe

  • Plug Mounted Surface Ribbon Probe

  • Plug Mounted General Purpose Probe

  • Pipe Clamp Probe

  • Handle Probe

  • Carry case

Features and Benefits:

  • Heating and Ventilation Probe Kit - Type ’K

  • High Accuracy Thermocouple Material Throughout Type ’K’ Thermocouple : Class I (±01.5°C ±0.25%)

  • Complete kit but it can be used with most K type thermocouple probes

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating and ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.