RS PRO Morse Taper Shank Reamer Bit, 13mm Diameter, 5-15/16 in Overall

RS Stock No.: 188-2508Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Morse Taper

Diameter

13mm

Overall Length

5-15/16 in

Material

HSS

Country of Origin

United Kingdom

€ 76.72

€ 76.72 Each (Exc. Vat)

€ 95.13

€ 95.13 Each (inc. VAT)

RS PRO Morse Taper Shank Reamer Bit, 13mm Diameter, 5-15/16 in Overall

€ 76.72

€ 76.72 Each (Exc. Vat)

€ 95.13

€ 95.13 Each (inc. VAT)

RS PRO Morse Taper Shank Reamer Bit, 13mm Diameter, 5-15/16 in Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Morse Taper

Diameter

13mm

Overall Length

5-15/16 in

Material

HSS

Country of Origin

United Kingdom