Technical Document
Specifications
Brand
RS ProShank Type
Morse Taper
Diameter
14mm
Overall Length
152 mm
Material
HSS
Country of Origin
United Kingdom
€ 81.47
€ 81.47 Each (Exc. Vat)
€ 101.02
€ 101.02 Each (inc. VAT)
RS PRO Morse Taper Shank Reamer Bit, 14mm Diameter, 152 mm Overall
1
€ 81.47
€ 81.47 Each (Exc. Vat)
€ 101.02
€ 101.02 Each (inc. VAT)
RS PRO Morse Taper Shank Reamer Bit, 14mm Diameter, 152 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProShank Type
Morse Taper
Diameter
14mm
Overall Length
152 mm
Material
HSS
Country of Origin
United Kingdom