RS PRO Mounting Base, 24 V, IP54, Pole Mount

RS Stock No.: 245-780Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V

Mounting Style

Pole Mount

Current Type

DC

Light Effect

Continuous lighting

IP Rating

IP54

€ 108.48

€ 108.48 Each (Exc. Vat)

€ 134.52

€ 134.52 Each (inc. VAT)

RS PRO Mounting Base, 24 V, IP54, Pole Mount

€ 108.48

€ 108.48 Each (Exc. Vat)

€ 134.52

€ 134.52 Each (inc. VAT)

RS PRO Mounting Base, 24 V, IP54, Pole Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V

Mounting Style

Pole Mount

Current Type

DC

Light Effect

Continuous lighting

IP Rating

IP54