RS PRO Mounting Base, 24 V, IP65, Pole Mount
RS Stock No.: 245-784Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
Mounting Style
Pole Mount
Current Type
DC
Light Effect
Continuous lighting
IP Rating
IP65
€ 109.68
€ 109.68 Each (Exc. Vat)
€ 136.00
€ 136.00 Each (inc. VAT)
RS PRO Mounting Base, 24 V, IP65, Pole Mount
1
€ 109.68
€ 109.68 Each (Exc. Vat)
€ 136.00
€ 136.00 Each (inc. VAT)
RS PRO Mounting Base, 24 V, IP65, Pole Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
Mounting Style
Pole Mount
Current Type
DC
Light Effect
Continuous lighting
IP Rating
IP65