RS PRO MT-RJ to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m

RS Stock No.: 536-7386Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

MT-RJ

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM1

Attenuation

0.5 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 61300-3-4

Country of Origin

United Kingdom

Product details

Patch Lead, 62.5 / 125 μm

3 mm patch lead with orange LSOH sheath
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm

Stock information temporarily unavailable.

€ 36.00

€ 36.00 Each (Exc. Vat)

€ 44.64

€ 44.64 Each (inc. VAT)

RS PRO MT-RJ to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m

€ 36.00

€ 36.00 Each (Exc. Vat)

€ 44.64

€ 44.64 Each (inc. VAT)

RS PRO MT-RJ to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 36.00
15 - 49€ 34.72
50+€ 33.44

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

MT-RJ

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM1

Attenuation

0.5 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 61300-3-4

Country of Origin

United Kingdom

Product details

Patch Lead, 62.5 / 125 μm

3 mm patch lead with orange LSOH sheath
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm