RS PRO Multicore Data Cable, 0.22 mm², 3 Cores, 24 AWG, Unscreened, 25m, Black Sheath

RS Stock No.: 660-4030Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

3.8mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Fire Behaviour

Flame Retardant

Core Strands

7/0.2 mm

Voltage Rating

440 V

Shielded/Unshielded

Unshielded

Product details

RS Pro Unscreened Multicore Cable - Core Strands 7/0.2 mm

Brought to you by RS Pro, a range of unscreened multicore cables suitable for various applications. Unscreened multicore cables are a cost effective solution in situations where normal cable connections may look untidy or disorganised. All models are highly reliable and excellent quality.

Features and Benefits

• 7/0.2 mm core strands
• High performing copper conductor
• 0.22 mm² CSA
• Black PVC sheath
• High performance multicore

What is an unscreened cable?

The terms unscreened and screened in regards to cables will provide various purposes for the user. The first will be the price. As screened cables offer excellent protection in situations where cables may be trodden on or be bashed around. Unscreened cables however still have the protective PVC sheath over the cores and are still well sheltered from many outcomes, without the price of a screened version.

If a higher frequency is needed, then the screened version will excel within that area. However, if frequency isn't a worry area, then an unscreened version will still provide the application with an excellent performance.

Both unscreened and screened types are still a great option to order. Although if you're looking for a cost effective version, the unscreened would be a perfect choice.

Who uses multi-core cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

What is multi core cable used for?

Due to the efficient conducting capabilities copper presents, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers, speakers and other audio equipment can essentially have one cable linked up to the device. As opposed to having multiple wires running across the floor. Significantly reducing the possibilities of tripping hazards and other accidents.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

You may be interested in
RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
€ 69.011 Reel of 100 Metres (Exc. Vat)
3 core unscreened cable,7x0.2mm 25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Data Cable, 0.22 mm², 3 Cores, 24 AWG, Unscreened, 25m, Black Sheath

P.O.A.

RS PRO Multicore Data Cable, 0.22 mm², 3 Cores, 24 AWG, Unscreened, 25m, Black Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
€ 69.011 Reel of 100 Metres (Exc. Vat)
3 core unscreened cable,7x0.2mm 25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

3

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

3.8mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Fire Behaviour

Flame Retardant

Core Strands

7/0.2 mm

Voltage Rating

440 V

Shielded/Unshielded

Unshielded

Product details

RS Pro Unscreened Multicore Cable - Core Strands 7/0.2 mm

Brought to you by RS Pro, a range of unscreened multicore cables suitable for various applications. Unscreened multicore cables are a cost effective solution in situations where normal cable connections may look untidy or disorganised. All models are highly reliable and excellent quality.

Features and Benefits

• 7/0.2 mm core strands
• High performing copper conductor
• 0.22 mm² CSA
• Black PVC sheath
• High performance multicore

What is an unscreened cable?

The terms unscreened and screened in regards to cables will provide various purposes for the user. The first will be the price. As screened cables offer excellent protection in situations where cables may be trodden on or be bashed around. Unscreened cables however still have the protective PVC sheath over the cores and are still well sheltered from many outcomes, without the price of a screened version.

If a higher frequency is needed, then the screened version will excel within that area. However, if frequency isn't a worry area, then an unscreened version will still provide the application with an excellent performance.

Both unscreened and screened types are still a great option to order. Although if you're looking for a cost effective version, the unscreened would be a perfect choice.

Who uses multi-core cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

What is multi core cable used for?

Due to the efficient conducting capabilities copper presents, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers, speakers and other audio equipment can essentially have one cable linked up to the device. As opposed to having multiple wires running across the floor. Significantly reducing the possibilities of tripping hazards and other accidents.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

You may be interested in
RS PRO Data Cable, 3 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
€ 69.011 Reel of 100 Metres (Exc. Vat)
3 core unscreened cable,7x0.2mm 25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)