RS PRO Multidirectional Stainless Steel Spring Actuator Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac

RS Stock No.: 136-236Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Multidirectional Stainless Steel Spring Actuator

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

188mm

Width

30.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

30mm

Output Type

Analogue

Mounting Orientation

Side Mount

Country of Origin

Italy

€ 31.69

€ 31.69 Each (Exc. Vat)

€ 39.30

€ 39.30 Each (inc. VAT)

RS PRO Multidirectional Stainless Steel Spring Actuator Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac

€ 31.69

€ 31.69 Each (Exc. Vat)

€ 39.30

€ 39.30 Each (inc. VAT)

RS PRO Multidirectional Stainless Steel Spring Actuator Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Multidirectional Stainless Steel Spring Actuator

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

188mm

Width

30.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

30mm

Output Type

Analogue

Mounting Orientation

Side Mount

Country of Origin

Italy