RS PRO Multimeter Current Clamp Adapter, AC Adapter, Current, Voltage Output - UKAS Calibrated

RS Stock No.: 123-8654Brand: RS PRO
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Best Accuracy

±1.9 % + 5 Digits

Resolution

0.1 A

Maximum Conductor Size

51mm

Calibrated

UKAS

Safety Category

CAT III 1000 V, CAT IV 600V

Output Type

Current, Voltage

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ICA 15 AC Current Adapter

RS Pro ICA 15 AC Current adapter is designed to plug into the IDM 17 probe style multimeter.

Feature and Benefits

AC 300 A capability
1.9% basic ACA accuracy
Non-intrusive transducing
Up to 29 mm dia. conductor
Ergonomically designed jaw and trigger
Hand guard designed
CAT.II 600 V Safety standard
For use with RS Pro IDM17 1233246

€ 191.31

€ 191.31 Each (Exc. Vat)

€ 237.22

€ 237.22 Each (inc. VAT)

RS PRO Multimeter Current Clamp Adapter, AC Adapter, Current, Voltage Output - UKAS Calibrated

Calibration type

€ 191.31

€ 191.31 Each (Exc. Vat)

€ 237.22

€ 237.22 Each (inc. VAT)

RS PRO Multimeter Current Clamp Adapter, AC Adapter, Current, Voltage Output - UKAS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Best Accuracy

±1.9 % + 5 Digits

Resolution

0.1 A

Maximum Conductor Size

51mm

Calibrated

UKAS

Safety Category

CAT III 1000 V, CAT IV 600V

Output Type

Current, Voltage

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ICA 15 AC Current Adapter

RS Pro ICA 15 AC Current adapter is designed to plug into the IDM 17 probe style multimeter.

Feature and Benefits

AC 300 A capability
1.9% basic ACA accuracy
Non-intrusive transducing
Up to 29 mm dia. conductor
Ergonomically designed jaw and trigger
Hand guard designed
CAT.II 600 V Safety standard
For use with RS Pro IDM17 1233246