RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 500m, Grey Sheath
RS Stock No.: 528-1967Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
American Wire Gauge
22 AWG
Length
500m
Sheath Colour
Grey
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Characteristic Impedance
54 Ω
Core Strands
7/0.25 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 1,272.151 Reel of 500 Metres (Exc. Vat)
P.O.A.
RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 500m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 500m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 1,272.151 Reel of 500 Metres (Exc. Vat)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
American Wire Gauge
22 AWG
Length
500m
Sheath Colour
Grey
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Characteristic Impedance
54 Ω
Core Strands
7/0.25 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 500m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 1,272.151 Reel of 500 Metres (Exc. Vat)