RS PRO Natural Aluminium Buckle Clip, 19.3mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Buckle Clip
Maximum Bundle Diameter
19.3mm
Affixing Method
Self Adhesive
Material
Aluminium
Colour
Natural
Length
89mm
Width
25.4 mm
Depth
8mm
Dimensions [L x W x D]
89 x 25.4 x 8mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Buckle Cable Clips
From RS PRO, this robust aluminium buckle cable clip is ideal for securely holding your electrical cables and pipes together in permanent or semi-permanent installations. The cable clip simply wraps around your cables and the end is threaded through a buckle type opening which fastens and holds the clip securely in place.
The base of this clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.
Features and Benefits
• Robust aluminium material
• Easy to fit buckle design
• Self adhesive base for quick and simple mounting
Applications
These adhesive cable clips are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clips can be used in the office, home and industrial settings for a wide range of cabling applications including:
• TV Cables
• Electrical Equipment cables
• Domestic appliance cables
• Computer cables
• Telephone Wiring
• Automotive wiring
• Domestic Wiring
Why RS Pro?
RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.

€ 85.96
€ 85.96 1 Box of 250 (Exc. Vat)
€ 106.59
€ 106.59 1 Box of 250 (inc. VAT)
1
€ 85.96
€ 85.96 1 Box of 250 (Exc. Vat)
€ 106.59
€ 106.59 1 Box of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 85.96 |
15 - 49 | € 82.88 |
50+ | € 81.55 |

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Buckle Clip
Maximum Bundle Diameter
19.3mm
Affixing Method
Self Adhesive
Material
Aluminium
Colour
Natural
Length
89mm
Width
25.4 mm
Depth
8mm
Dimensions [L x W x D]
89 x 25.4 x 8mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Buckle Cable Clips
From RS PRO, this robust aluminium buckle cable clip is ideal for securely holding your electrical cables and pipes together in permanent or semi-permanent installations. The cable clip simply wraps around your cables and the end is threaded through a buckle type opening which fastens and holds the clip securely in place.
The base of this clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.
Features and Benefits
• Robust aluminium material
• Easy to fit buckle design
• Self adhesive base for quick and simple mounting
Applications
These adhesive cable clips are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clips can be used in the office, home and industrial settings for a wide range of cabling applications including:
• TV Cables
• Electrical Equipment cables
• Domestic appliance cables
• Computer cables
• Telephone Wiring
• Automotive wiring
• Domestic Wiring
Why RS Pro?
RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.
