RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width

Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5mm
Length
16.1mm
Fixing Hole Diameter
7mm
Material
Nylon 66
Series
PHC
Quantity
100
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Push Tie Mount – Nylon 66
These push-tie mounts are devices used for organising and securing cables or wires in various applications. Theyre made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.
Features and Benefits
- Manufactured from nylon 66
- Barbed push mounting base
- Natural coloured cable tie mount
- Self-extinguishing
- Meets UL 94 V-2 standard for flammability
- Support electrical cables on panels
- Range of sizes available
Application
- Automotive
- Electronics
- Cable management
€ 11.46
€ 11.46 1 Bag of 100 (Exc. Vat)
€ 14.21
€ 14.21 1 Bag of 100 (inc. VAT)
1
€ 11.46
€ 11.46 1 Bag of 100 (Exc. Vat)
€ 14.21
€ 14.21 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 11.46 |
15 - 24 | € 11.22 |
25 - 49 | € 10.86 |
50+ | € 10.57 |
Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5mm
Length
16.1mm
Fixing Hole Diameter
7mm
Material
Nylon 66
Series
PHC
Quantity
100
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Push Tie Mount – Nylon 66
These push-tie mounts are devices used for organising and securing cables or wires in various applications. Theyre made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.
Features and Benefits
- Manufactured from nylon 66
- Barbed push mounting base
- Natural coloured cable tie mount
- Self-extinguishing
- Meets UL 94 V-2 standard for flammability
- Support electrical cables on panels
- Range of sizes available
Application
- Automotive
- Electronics
- Cable management