Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5mm
Length
19mm
Width
9.5 mm
Fixing Hole Diameter
4.3mm
Self Adhesive
No
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Fire Behaviour
Flame Retardant
Country of Origin
Taiwan, Province Of China
€ 13.29
€ 13.29 1 Bag of 100 (Exc. Vat)
€ 16.48
€ 16.48 1 Bag of 100 (inc. VAT)
1
€ 13.29
€ 13.29 1 Bag of 100 (Exc. Vat)
€ 16.48
€ 16.48 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
Natural
Cable Tie Width Acceptance
5mm
Length
19mm
Width
9.5 mm
Fixing Hole Diameter
4.3mm
Self Adhesive
No
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Fire Behaviour
Flame Retardant
Country of Origin
Taiwan, Province Of China