Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Affixing Method
Snap In
Material
Nylon 66
Colour
Natural
Length
67mm
Width
15.7 mm
Depth
16.3mm
Fire Behaviour
Self-extinguishing
Dimensions [L x W x D]
67 x 15.7 x 16.3mm
Dimensions [L x W (x D)]
67 x 15.7 x 16.3mm
Distrelec Product Id
30404961
Country of Origin
Taiwan, Province Of China
Product details
RS Flat Cable Clamps
The RS flat cable clamps can clamp down ribbon cable by only using finger pressure.
Nylon 66 UL 94-2 material
Natural colour
Standards
UL 94V-2
€ 23.00
€ 2.30 Each (In a Bag of 10) (Exc. Vat)
€ 28.52
€ 2.852 Each (In a Bag of 10) (inc. VAT)
10
€ 23.00
€ 2.30 Each (In a Bag of 10) (Exc. Vat)
€ 28.52
€ 2.852 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Affixing Method
Snap In
Material
Nylon 66
Colour
Natural
Length
67mm
Width
15.7 mm
Depth
16.3mm
Fire Behaviour
Self-extinguishing
Dimensions [L x W x D]
67 x 15.7 x 16.3mm
Dimensions [L x W (x D)]
67 x 15.7 x 16.3mm
Distrelec Product Id
30404961
Country of Origin
Taiwan, Province Of China
Product details
RS Flat Cable Clamps
The RS flat cable clamps can clamp down ribbon cable by only using finger pressure.
Nylon 66 UL 94-2 material
Natural colour
Standards
UL 94V-2