Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Natural Nylon Cable Clip, 2.8mm Max. Bundle

RS Stock No.: 213-8534Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

2.8mm

Affixing Method

Adhesive

Material

Nylon

Colour

Natural

Length

13mm

Width

9.5 mm

Fire Behaviour

Flame Retardant

Dimensions [L x W x D]

13 x 9.5 x 5.2mm

Operating Temperature Range

-40 °C→+85 °C

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Dimensions [L x W (x D)]

13 x 9.5 x 5.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 23.23

€ 23.23 1 Bag of 100 (Exc. Vat)

€ 28.81

€ 28.81 1 Bag of 100 (inc. VAT)

RS PRO Natural Nylon Cable Clip, 2.8mm Max. Bundle

€ 23.23

€ 23.23 1 Bag of 100 (Exc. Vat)

€ 28.81

€ 28.81 1 Bag of 100 (inc. VAT)

RS PRO Natural Nylon Cable Clip, 2.8mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

2.8mm

Affixing Method

Adhesive

Material

Nylon

Colour

Natural

Length

13mm

Width

9.5 mm

Fire Behaviour

Flame Retardant

Dimensions [L x W x D]

13 x 9.5 x 5.2mm

Operating Temperature Range

-40 °C→+85 °C

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Dimensions [L x W (x D)]

13 x 9.5 x 5.2mm

Country of Origin

Taiwan, Province Of China