RS PRO Navy 100% Polyester Fleece Jacket XXL

RS Stock No.: 284-8273Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Navy

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

XXL

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

You may be interested in
RS PRO Navy Polyester Fleece Jacket XXL
€ 57.13Each (Exc. Vat)
Uneek Men Fleece Jacket XXL
€ 32.44Each (Exc. Vat)

€ 40.59

€ 40.59 Each (Exc. Vat)

€ 50.33

€ 50.33 Each (inc. VAT)

RS PRO Navy 100% Polyester Fleece Jacket XXL

€ 40.59

€ 40.59 Each (Exc. Vat)

€ 50.33

€ 50.33 Each (inc. VAT)

RS PRO Navy 100% Polyester Fleece Jacket XXL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Navy Polyester Fleece Jacket XXL
€ 57.13Each (Exc. Vat)
Uneek Men Fleece Jacket XXL
€ 32.44Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Navy

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

XXL

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

You may be interested in
RS PRO Navy Polyester Fleece Jacket XXL
€ 57.13Each (Exc. Vat)
Uneek Men Fleece Jacket XXL
€ 32.44Each (Exc. Vat)