RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 44in

RS Stock No.: 284-8427Brand: RS PRO
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

RS Pro

Waist Size

44in

Colour

Navy

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Fitting

Regular

Country of Origin

Bangladesh

€ 32.11

€ 32.11 Each (Exc. Vat)

€ 39.82

€ 39.82 Each (inc. VAT)

RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 44in

€ 32.11

€ 32.11 Each (Exc. Vat)

€ 39.82

€ 39.82 Each (inc. VAT)

RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 44in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Waist Size

44in

Colour

Navy

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Fitting

Regular

Country of Origin

Bangladesh