RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 46in
RS Stock No.: 284-8428Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWaist Size
46in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh
€ 32.11
€ 32.11 Each (Exc. Vat)
€ 39.82
€ 39.82 Each (inc. VAT)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 46in
1
€ 32.11
€ 32.11 Each (Exc. Vat)
€ 39.82
€ 39.82 Each (inc. VAT)
RS PRO Navy 35% Cotton, 65% Polyester Work shorts, 46in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWaist Size
46in
Colour
Navy
Gender
Men
Elasticated Waist
No
Material
35% Cotton, 65% Polyester
Fitting
Regular
Country of Origin
Bangladesh