RS PRO Navy Coverall, XL

Technical Document
Specifications
Brand
RS ProSize
XL
Colour
Navy
Style
Coverall
Chest Size
54in
Material
Cotton, Polyester
Inside Leg
79cm
Closure Type
Zipper
Length
Regular
Product details
RS Pro Liverpool Zipped Boilersuit / Coverall
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.
FEATURES and BENEFITS:
Liverpool Boiler suit / coverall
Fabric – Kingsmill 60% polyester, 35% cotton 245 g
50+ UPF fabric blocks 98% UV rays
Top quality
Professionally styled
Non-shrinking
Maintains shape
Excellent dye retention
Action back
Freedom of movement
8 Pockets
2 Way front zip
Hammer loop
Radio loop to attach radio
Comfortable
Hard-wearing
€ 61.11
€ 61.11 Each (Exc. Vat)
€ 75.78
€ 75.78 Each (inc. VAT)
1
€ 61.11
€ 61.11 Each (Exc. Vat)
€ 75.78
€ 75.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
XL
Colour
Navy
Style
Coverall
Chest Size
54in
Material
Cotton, Polyester
Inside Leg
79cm
Closure Type
Zipper
Length
Regular
Product details
RS Pro Liverpool Zipped Boilersuit / Coverall
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.
FEATURES and BENEFITS:
Liverpool Boiler suit / coverall
Fabric – Kingsmill 60% polyester, 35% cotton 245 g
50+ UPF fabric blocks 98% UV rays
Top quality
Professionally styled
Non-shrinking
Maintains shape
Excellent dye retention
Action back
Freedom of movement
8 Pockets
2 Way front zip
Hammer loop
Radio loop to attach radio
Comfortable
Hard-wearing