RS PRO Navy/Orange Men Hi Vis Fleece, S

RS Stock No.: 918-6046Brand: RS PRO
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical Document

Specifications

Brand

RS Pro

Size

S

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279

€ 60.19

€ 60.19 Each (Exc. Vat)

€ 74.64

€ 74.64 Each (inc. VAT)

RS PRO Navy/Orange Men Hi Vis Fleece, S

€ 60.19

€ 60.19 Each (Exc. Vat)

€ 74.64

€ 74.64 Each (inc. VAT)

RS PRO Navy/Orange Men Hi Vis Fleece, S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

S

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279