Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO NC, NO Thermostats, 16A, -20°C to +60°C

RS Stock No.: 265-1579Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

16A

Contact Voltage

250 V

Switch Configuration

NC, NO

Temperature Range

-20°C to +60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 55.00

€ 55.00 Each (Exc. Vat)

€ 68.20

€ 68.20 Each (inc. VAT)

RS PRO NC, NO Thermostats, 16A, -20°C to +60°C

€ 55.00

€ 55.00 Each (Exc. Vat)

€ 68.20

€ 68.20 Each (inc. VAT)

RS PRO NC, NO Thermostats, 16A, -20°C to +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 55.00
10 - 19€ 53.59
20 - 49€ 51.01
50+€ 46.02

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

16A

Contact Voltage

250 V

Switch Configuration

NC, NO

Temperature Range

-20°C to +60°C

Country of Origin

China