RS PRO NC Thermostat, 15A, 120V ac, -45 → 80°C
RS Stock No.: 319-827Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Rating
16A
Contact Voltage
230 V
Switch Configuration
NC
Supply Voltage
230 V ac
Maximum Temperature
+60°C
Minimum Temperature
0°C
Temperature Range
0 → 60°C
Country of Origin
Germany
€ 28.19
€ 28.19 Each (Exc. Vat)
€ 34.96
€ 34.96 Each (inc. VAT)
RS PRO NC Thermostat, 15A, 120V ac, -45 → 80°C
1
€ 28.19
€ 28.19 Each (Exc. Vat)
€ 34.96
€ 34.96 Each (inc. VAT)
RS PRO NC Thermostat, 15A, 120V ac, -45 → 80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Rating
16A
Contact Voltage
230 V
Switch Configuration
NC
Supply Voltage
230 V ac
Maximum Temperature
+60°C
Minimum Temperature
0°C
Temperature Range
0 → 60°C
Country of Origin
Germany