Hazardous Product
RS PRO Neodymium Magnet 22kg, Length 14mm, Width 25mm
RS Stock No.: 291-907Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMagnet Type
Pot
Width/Diameter
25mm
Pull Force
22kg
Thread Size
M4
Thickness
14mm
Attachment Type
Screw M4
Length
14mm
Country of Origin
China
€ 13.16
€ 13.16 1 Box of 2 (Exc. Vat)
€ 16.32
€ 16.32 1 Box of 2 (inc. VAT)
RS PRO Neodymium Magnet 22kg, Length 14mm, Width 25mm
1
€ 13.16
€ 13.16 1 Box of 2 (Exc. Vat)
€ 16.32
€ 16.32 1 Box of 2 (inc. VAT)
RS PRO Neodymium Magnet 22kg, Length 14mm, Width 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMagnet Type
Pot
Width/Diameter
25mm
Pull Force
22kg
Thread Size
M4
Thickness
14mm
Attachment Type
Screw M4
Length
14mm
Country of Origin
China