RS PRO Network Indoor PoE PoE Powered CCTV Camera, 1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480,

Technical Document
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Network
Resolution
1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480, 640 x 360pixels
Form Factor
Miniature
Power Over Ethernet
Yes
Maximum Resolution
1920 x 1080pixels
Sensor Size
2MP
Power Source
PoE
Vandal Resistant
No
IR
No
Audio Support
No
360/180 Panoramic View
No
Wireless
No
Ruggedized - EN50155
No
Sensor Type
Sony Starvis CMOS
Focal Length
3.7mm
ONVIF
Yes
Dual Voltage
No
Width
33mm
Height
33.5mm
Country of Origin
Korea, Republic Of
€ 349.44
€ 349.44 Each (Exc. Vat)
€ 433.31
€ 433.31 Each (inc. VAT)
1
€ 349.44
€ 349.44 Each (Exc. Vat)
€ 433.31
€ 433.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Network
Resolution
1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480, 640 x 360pixels
Form Factor
Miniature
Power Over Ethernet
Yes
Maximum Resolution
1920 x 1080pixels
Sensor Size
2MP
Power Source
PoE
Vandal Resistant
No
IR
No
Audio Support
No
360/180 Panoramic View
No
Wireless
No
Ruggedized - EN50155
No
Sensor Type
Sony Starvis CMOS
Focal Length
3.7mm
ONVIF
Yes
Dual Voltage
No
Width
33mm
Height
33.5mm
Country of Origin
Korea, Republic Of