RS PRO Network Indoor PoE PoE Powered CCTV Camera, 2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080,

RS Stock No.: 291-733Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Resolution

2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080, 1280 x 720pixels

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

2592 x 1944pixels

Sensor Size

5MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Omnivision PureCel CMOS

Focal Length

3.7mm

ONVIF

Yes

Dual Voltage

No

Width

33mm

Height

33.5mm

Country of Origin

Korea, Republic Of

€ 392.59

€ 392.59 Each (Exc. Vat)

€ 486.81

€ 486.81 Each (inc. VAT)

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080,

€ 392.59

€ 392.59 Each (Exc. Vat)

€ 486.81

€ 486.81 Each (inc. VAT)

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Resolution

2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080, 1280 x 720pixels

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

2592 x 1944pixels

Sensor Size

5MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Omnivision PureCel CMOS

Focal Length

3.7mm

ONVIF

Yes

Dual Voltage

No

Width

33mm

Height

33.5mm

Country of Origin

Korea, Republic Of