RS PRO Network Outdoor CCTV Camera

RS Stock No.: 146-4648Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Maximum Resolution

1945 x 1097pixels

Power Over Ethernet

No

Sensor Size

2MP

Vandal Resistant

No

Sensor Type

CMOS

Country of Origin

Korea, Republic Of

€ 497.21

€ 497.21 Each (Exc. Vat)

€ 616.54

€ 616.54 Each (inc. VAT)

RS PRO Network Outdoor CCTV Camera

€ 497.21

€ 497.21 Each (Exc. Vat)

€ 616.54

€ 616.54 Each (inc. VAT)

RS PRO Network Outdoor CCTV Camera

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Maximum Resolution

1945 x 1097pixels

Power Over Ethernet

No

Sensor Size

2MP

Vandal Resistant

No

Sensor Type

CMOS

Country of Origin

Korea, Republic Of