RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M4

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M4
Material
Brass
Type
Half
Finish
Nickel Plated
Width
7.0mm
Overall Height
2.20mm
Standards Met
DIN 439B
Product details
Nickel Plated Brass - Metric & Imperial BA Threads
Metric threads to DIN 439B, Imperial to BS57
Nickel plated brass finish to resist tarnishing
€ 31.58
€ 31.58 1 Bag of 250 (Exc. Vat)
€ 39.16
€ 39.16 1 Bag of 250 (inc. VAT)
1
€ 31.58
€ 31.58 1 Bag of 250 (Exc. Vat)
€ 39.16
€ 39.16 1 Bag of 250 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 31.58 |
5 - 9 | € 30.49 |
10 - 29 | € 29.29 |
30+ | € 27.77 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M4
Material
Brass
Type
Half
Finish
Nickel Plated
Width
7.0mm
Overall Height
2.20mm
Standards Met
DIN 439B
Product details
Nickel Plated Brass - Metric & Imperial BA Threads
Metric threads to DIN 439B, Imperial to BS57
Nickel plated brass finish to resist tarnishing