RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb

Technical Document
Specifications
Brand
RS ProCoupling Gender
Male
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Nickel Plated Brass
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
€ 108.10
€ 10.81 Each (In a Pack of 10) (Exc. Vat)
€ 134.04
€ 13.404 Each (In a Pack of 10) (inc. VAT)
10
€ 108.10
€ 10.81 Each (In a Pack of 10) (Exc. Vat)
€ 134.04
€ 13.404 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Gender
Male
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Nickel Plated Brass
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy