RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in
RS Stock No.: 340-3389Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating PressureBrand: RS PRO
€ 27.64Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in
1
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating PressureBrand: RS PRO
€ 27.64Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating PressureBrand: RS PRO
€ 27.64Each (Exc. Vat)