E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in

RS Stock No.: 340-3474Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Aluminium, Nylon

Handle Colour

Yellow

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in

P.O.A.

RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Gas

Handle Material

Aluminium, Nylon

Handle Colour

Yellow

Country of Origin

Italy