RS PRO Nipple, Conduit Fitting, 20mm Nominal Size, Steel, Silver

RS Stock No.: 763-9236Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Nipple

Material

Steel

Colour

Silver

Finish

Zinc

Standards Met

BS EN 50086

Country of Origin

China

You may be interested in
RS PRO Nipple, Cable Conduit Fitting, 20mm Nominal Size, Steel
P.O.A.Each (In a Pack of 25) (Exc. Vat)

€ 22.42

€ 22.42 1 Pack of 25 (Exc. Vat)

€ 27.80

€ 27.80 1 Pack of 25 (inc. VAT)

RS PRO Nipple, Conduit Fitting, 20mm Nominal Size, Steel, Silver

€ 22.42

€ 22.42 1 Pack of 25 (Exc. Vat)

€ 27.80

€ 27.80 1 Pack of 25 (inc. VAT)

RS PRO Nipple, Conduit Fitting, 20mm Nominal Size, Steel, Silver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 22.42
10 - 49€ 21.67
50+€ 20.83
You may be interested in
RS PRO Nipple, Cable Conduit Fitting, 20mm Nominal Size, Steel
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Nipple

Material

Steel

Colour

Silver

Finish

Zinc

Standards Met

BS EN 50086

Country of Origin

China

You may be interested in
RS PRO Nipple, Cable Conduit Fitting, 20mm Nominal Size, Steel
P.O.A.Each (In a Pack of 25) (Exc. Vat)