RS PRO Nitrile Rubber O-Ring Cord, 3.5mm Diameter, 8.5m Length

RS Stock No.: 138-1602Brand: RS PRODistrelec Article No.: 30416955
brand-logo
View all in O-Ring Cords

Technical Document

Specifications

Brand

RS Pro

Diameter

3.5mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in

€ 33.86

€ 33.86 1 Reel of 1 (Exc. Vat)

€ 41.99

€ 41.99 1 Reel of 1 (inc. VAT)

RS PRO Nitrile Rubber O-Ring Cord, 3.5mm Diameter, 8.5m Length

€ 33.86

€ 33.86 1 Reel of 1 (Exc. Vat)

€ 41.99

€ 41.99 1 Reel of 1 (inc. VAT)

RS PRO Nitrile Rubber O-Ring Cord, 3.5mm Diameter, 8.5m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 33.86
5 - 9€ 33.67
10 - 24€ 33.49
25+€ 33.31
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Diameter

3.5mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in